RPS0500DLR510JB
Resistor, 510 Milliohm, ± 5%, 500 W, Thick Film, High Power, Screw
- RoHS 10 Compliant
- Tariff Charges
Power Resistor for Mounting onto a Heatsink Thick Film Technology. This range has been developed specifically for electrical traction applications and is capable of dissipating 500 W at +70°C. The remarkable performance characteristics are evident when used in severe pulse conditions. The copper base allows easy mounting on the heatsink and provides optimal dissipation conditions
- High power rating: 500 W
- High overload capability up to 2 times rated Power
- Heatsink mounting
- Low thermal radiation of the case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 500 W | ||
| 26 mm | ||
| 60 mm | ||
| RPS 500 Series | ||
| 73 mm | ||
| 510 | ||
| 5 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw Terminal | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |