PDP SEO Portlet

RPS0500DL3R00KB

Resistor, 3 Ohm, ± 10%, 500 W, Thick Film, High Power, Screw

Manufacturer:Vishay
Avnet Manufacturer Part #: RPS0500DL3R00KB
Secondary Manufacturer Part#: RPS0500DL3R00KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Power Resistor for Mounting onto a Heatsink Thick Film Technology. This range has been developed specifically for electrical traction applications and is capable of dissipating 500 W at +70°C. The remarkable performance characteristics are evident when used in severe pulse conditions. The copper base allows easy mounting on the heatsink and provides optimal dissipation conditions

  • High power rating: 500 W
  • High overload capability up to 2 times rated Power
  • Heatsink mounting
  • Low thermal radiation of the case

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$110.4068
30+
$109.8435
60+
$109.2802
120+
$108.7169
240+
$108.1536