RPS0250DH3503JBZA3
Resistor, 350 kOhm, ± 5%, 250 W, Thick Film, High Power, Screw
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RPS0250DH3503JBZA3
Secondary Manufacturer Part#: RPS0250DH3503JBZA3
- RoHS 10 Compliant
- Tariff Charges
Developed for specific applications such as railroad electrical traction, this series can bear short overloads as high as fifteen times the nominal power. Designed to be mounted onto a heatsink, these power resistors exhibit remarkable characteristics.
- High power rating: 250 W
- High overlowead capability up to 4 times nominal power (see energy curve)
- Easy mounting
- Low thermal radiation of the case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 250 W | ||
| 26 mm | ||
| 73 mm | ||
| RPS 250 Series | ||
| 60 mm | ||
| 350 | ||
| 5 | ||
| Bolt-On | ||
| Thick Film | ||
| Screw | ||
| 150 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210090 |