PDP SEO Portlet

RO200SF1A502

Rotational Type Position Sensors 50G Shock Servo Mount

Manufacturer:Vishay
Avnet Manufacturer Part #: RO200SF1A502
Secondary Manufacturer Part#: RO200SF1A502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precision Rotative Transducers, Conductive Plastic, Servo Mounting. A complete range of servo mounting rotational transducers for applications requiring long life accuracy and speed

  • Size 08 to 30
  • Linearity ± 1 % down to ± 0.015 %
  • Excellent repeatability
  • Long life
  • Essentially infinite resolution
  • Up to 6 electrical functions with the same shaft
  • On request custom design to meet your specifications
  • Following MIL-R-39023 and NFC 93-255 requirements

Technical Attributes

Find Similar Parts

Description Value
350°, 360° Continuous
125 °C
-55 °C
RO/SF Series
6.345
0.25N-cm, 0.15N-cm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$359.05987
40+
$343.51931
80+
$341.75768
120+
$339.99604
160+
$338.2344