PDP SEO Portlet

RNR55C1932BSM76

HDN-55 19.3K .1% T-2 RNR55C1932BS M76

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNR55C1932BSM76
Secondary Manufacturer Part#: RNR55C1932BSM76
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For the highest degree of reliability, stability and uniformity of construction, Vishay Angstrohm hermetically-sealed metal film resistors are unquestionably the first choice. The true glass-to-metal hermetic enclosure seals the resistor element in an

  • Qualified to MIL-PRF-55182 characteristics E and C (E only for RNR75)
  • Performance exceeds the requirements of MIL-PRF-55182
  • “S” level reliability
  • Hermetic glass enclosure is impervious to harmful environments
  • Inert

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
0.125 W
2.77 mm
9.63 mm
RNR Series
19.3
Axial
50.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$95.6826
50+
$56.0309
100+
$36.8941
200+
$36.3555
400+
$35.95155