PDP SEO Portlet

RNC65H1821FRRE6

Manufacturer:Vishay
Avnet Manufacturer Part #: RNC65H1821FRRE6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.82 kohm
300 VAC
250 mW
± 1%
± 50ppm/°C
Axial Leaded
-65 °C
ERC RNC Series
null
Metal Film
14.27 mm
null
4.57 mm
MIL-PRF-55182
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 7.9618
1000+
$7.9618
2000+
$7.88218
4000+
$7.84237
8000+
$7.80256
16000+
$7.76276
SubTotal:
$7,961.80