RNC55H3280BRB14
Through Hole Resistor, 328 ohm, ERC RNC Series, 100 mW, ± 0.1%, Axial Leaded, 200 V, Metal Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNC55H3280BRB14
Secondary Manufacturer Part#: RNC55H3280BRB14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 100 mW | ||
| 2.39 mm | ||
| 6.35 mm | ||
| ERC RNC Series | ||
| MIL-PRF-55182 | ||
| 328 Ohm | ||
| Axial Leaded | ||
| Metal Film | ||
| ± 50ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |