PDP SEO Portlet

RNC50J1502FSB14

Manufacturer:Vishay
Avnet Manufacturer Part #: RNC50J1502FSB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 kohm
200 VAC
50 mW
± 1%
± 25ppm/°C
Axial Leaded
-65 °C
ERC RNC Series
null
Metal Film
3.81 mm
null
1.78 mm
MIL-PRF-55182
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 7.6
100+
$7.6
500+
$3.56579
1000+
$3.4435
2000+
$3.3582
4000+
$3.3408
SubTotal:
$760.00