RNC50H4992FSB14
ERC-50 49.9K 1% T-2 RNC50H4992FS B14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 0.1 W | ||
| 1.78 mm | ||
| 4.75 mm | ||
| RNC Series | ||
| MIL-PRF-55182 | ||
| 49.9 | ||
| 1 | ||
| Axial | ||
| Metal Film | ||
| 50.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |