PDP SEO Portlet

RN65E4701FB14

Manufacturer:Vishay
Avnet Manufacturer Part #: RN65E4701FB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 kohm
null
250 mW
± 1%
± 25ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
14.27 mm
null
null
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 2.62667
1000+
$2.62667
5000+
$1.6579
10000+
$1.63636
20000+
$1.61538
40000+
$1.59494
SubTotal:
$2,626.67