PDP SEO Portlet

RN60D8202FB14

CMF-60 82K 1% T-1 RN60D8202F B14

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RN60D8202FB14
Secondary Manufacturer Part#: RN60D8202FB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Rating at 125°C: 0.125 W
  • Very low noise (- 40 dB)
  • Very low voltage coefficient (5 ppm/V)
  • Controlled temperature coefficient
  • Flame retardant epoxy coating

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
175 °C
-65 °C
0.25 W
3.68 mm
10.8 mm
82
1
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
1+
$3.19745
500+
$0.41875
1000+
$0.18765
5000+
$0.13939
10000+
$0.13529