PDP SEO Portlet

RN60D64R9FRE6

Manufacturer:Vishay
Avnet Manufacturer Part #: RN60D64R9FRE6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
64.9 ohm
null
125 mW
± 1%
± 100ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
8.74 mm
null
3.68 mm
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.672
1000+
$0.672
5000+
$0.49737
10000+
$0.41299
20000+
$0.40769
40000+
$0.40253
SubTotal:
$672.00