PDP SEO Portlet

RN60D4302FB14

Manufacturer:Vishay
Avnet Manufacturer Part #: RN60D4302FB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
43 kohm
null
125 mW
± 1%
± 100ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
8.74 mm
null
null
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
Need More?
USD $:
$ 0.608
1000+
$0.608
5000+
$0.45395
10000+
$0.44805
20000+
$0.44231
40000+
$0.43671
SubTotal:
$608.00