PDP SEO Portlet

RN60D1542FB14

Through Hole Resistor, 15.4 kohm, RN Series, 125 mW, ± 1%, Axial Leaded, 300 V, Metal Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RN60D1542FB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15.4 kohm
null
125 mW
± 1%
± 100ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
8.74 mm
null
3.68 mm
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 11.08
100+
$11.08
500+
$1.46053
1000+
$0.65454
5000+
$0.48462
10000+
$0.40253
SubTotal:
$1,108.00