RN60D1004FB14
Through Hole Resistor, 1 Mohm, RN Series, 250 mW, ± 1%, Axial Leaded, 300 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 0.25 mW | ||
| 3.68 mm | ||
| 10.8 mm | ||
| RN Series | ||
| MIL-R-10509 | ||
| 1 MOhm | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| 100.0000 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |