PDP SEO Portlet

RN60C9532FB14

Manufacturer:Vishay
Avnet Manufacturer Part #: RN60C9532FB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95.3 kohm
null
125 mW
± 1%
± 50ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
8.74 mm
null
3.68 mm
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 11.54167
100+
$11.54167
500+
$1.5
1000+
$0.77368
5000+
$0.56883
10000+
$0.46154
SubTotal:
$1,154.17