RN60C1243DRE6
Through Hole Resistor, 124 kohm, RN Series, 125 mW, ± 0.5%, Axial Leaded, 300 V, Metal Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RN60C1243DRE6
Secondary Manufacturer Part#: RN60C1243DRE6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 125 mW | ||
| 3.68 mm | ||
| 8.74 mm | ||
| RN Series | ||
| MIL-R-10509 | ||
| 124 kOhm | ||
| ± 0.5% | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| ± 50ppm/°C ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |