PDP SEO Portlet

RN55E1202BB14

Manufacturer:Vishay
Avnet Manufacturer Part #: RN55E1202BB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 kohm
null
100 mW
± 0.1%
± 25ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
6.1 mm
null
2.29 mm
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 11.08
100+
$11.08
500+
$3.98684
1000+
$2.41558
5000+
$1.58974
10000+
$1.29114
SubTotal:
$1,108.00