PDP SEO Portlet

RN55D2370FRE6

Manufacturer:Vishay
Avnet Manufacturer Part #: RN55D2370FRE6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
237 ohm
null
100 mW
± 1%
± 100ppm/°C
Axial Leaded
-65 °C
RN Series
null
Metal Film
6.1 mm
null
2.29 mm
MIL-R-10509
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.552
1000+
$0.552
5000+
$0.35921
10000+
$0.29221
20000+
$0.28846
40000+
$0.28481
SubTotal:
$552.00