PDP SEO Portlet

RN55C1003FB14

CMF-55 100K 1% T-2 RN55C1003F B14

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RN55C1003FB14
Secondary Manufacturer Part#: 83F1502
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RN55C1003FB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.

  • -40dB Very low noise
  • Very low voltage coefficient
  • Controlled temperature coefficient
  • 450VAC Dielectric strength

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
175 °C
-65 °C
0.1 W
2.29 mm
7.06 mm
RN Series
MIL-R-10509
100
1
Axial Leaded
Metal Film
Precision
50.0000 ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.546
10+
$0.361
25+
$0.293
50+
$0.235
100+
$0.177
500+
$0.142
1000+
$0