RN55C1000FB14
CMF-55 100 1% T-2 RN55C1000F B14
- RoHS 10 Compliant
- Tariff Charges
The RN55C1000FB14 is a through-hole Precision Resistor with metal film element and flame-retardant epoxy coating. It offers axial leaded terminals, -40dB very low noise, 5ppm/V very low voltage coefficient and controlled temperature coefficient.
- MIL-R-10509 qualified
- Precision, type RN
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 0.1 W | ||
| 2.29 mm | ||
| 7.06 mm | ||
| RN Series | ||
| MIL-R-10509 | ||
| 100 | ||
| 1 | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| 50.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |