RN50E4702BRE6
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RN50E4702BRE6
Secondary Manufacturer Part#: RN50E4702BRE6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 °C | ||
| -65 °C | ||
| 0.05 W | ||
| 1.65 mm | ||
| 1.65 mm | ||
| RN Series | ||
| 3.81 | ||
| MIL-R-10509 | ||
| 47 | ||
| 0.1 | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| 25 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |