RN50C1473FB14
Through Hole Resistor, 147 kohm, RN Series, 50 mW, ± 1%, Axial Leaded, 200 V, Metal Film, ± 50ppm/°C
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RN50C1473FB14
Secondary Manufacturer Part#: RN50C1473FB14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 50 mW | ||
| 1.65 mm | ||
| 3.81 mm | ||
| RN Series | ||
| MIL-R-10509 | ||
| 147 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| Precision | ||
| ± 50ppm/°C ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |