RMKMS816-50KDBT
Resistor, Network, 50 kOhm, ± 0.5%, 500 mW, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film
- RoHS 10 Compliant
- Tariff Charges
The RMKM series of small outline surface mount style molded package can accommodate resistor network to your particular application requirements in compact circuit integration. The resistor element is a special nickel chromium film formulation on oxidized silicon.
Utilizing those networks will enable you to take advantage of parametric performances which will introduce in your circuitry high thermal and load life stability (0.05 % absolute, 0.02 % ratio, 2000 h at +70 °C at Pn) together with the added benefits of low noise and rapid rise time.
- Tight TCR tracking down to 5 ppm/°C
- Monolithic reliability
- Low noise < -35 dB
- SMD precision networks
- SO08, SO14, SO16 cases
- MSL 1 to JEDEC J-STD-020C specification
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 50 mW | ||
| 1.55 mm | ||
| 9.8 mm | ||
| RMKMS Series | ||
| 3.81 mm | ||
| 50 | ||
| 0.1 | ||
| SOIC | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| 15.0000 ppm/°C | ||
| 1.27 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |