PDP SEO Portlet

RMKMS508-1KBWT

Resistor, Network, 1 kOhm, ± 0.1%, 250 mW, 5 Resistors, Dual Terminator, SOIC, Gull Wing, Surface Mount, Thin Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RMKMS508-1KBWT
Secondary Manufacturer Part#: RMKMS508-1KBWT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RMKM series of small outline surface mount style molded package can accommodate resistor network to your particular application requirements in compact circuit integration. The resistor element is a special nickel chromium film formulation on oxidized silicon.

Utilizing those networks will enable you to take advantage of parametric performances which will introduce in your circuitry high thermal and load life stability (0.05 % absolute, 0.02 % ratio, 2000 h at +70 °C at Pn) together with the added benefits of low noise and rapid rise time.

  • Tight TCR tracking down to 5 ppm/°C
  • Monolithic reliability
  • Low noise < -35 dB
  • SMD precision networks
  • SO08, SO14, SO16 cases
  • MSL 1 to JEDEC J-STD-020C specification

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
Dual Terminator
5
125 °C
-55 °C
0.25 W
50 mW
1.48 mm
4.98 mm
RMKMS Series
3.99 mm
1
0.1
SOIC
Surface Mount
Thin Film
Gull Wing
Network
15.0000 ppm/°C
1.27 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$24.05
300+
$23.1066
500+
$22.9899
1000+
$22.8732
2500+
$22.7565