PDP SEO Portlet

RMK33N10KF75KW

Res Thin Film NET 10K Ohm/75K Ohm 1% 1/4W ±15ppm/°C SER Molded 6-Pin 0303 SMD

Manufacturer:Vishay
Avnet Manufacturer Part #: RMK33N10KF75KW
Secondary Manufacturer Part#: RMK33N10KF75KW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High precision
  • Very low temperature coefficient < 10 ppm/°C
  • Excellent stability 0.03 % (2000 h, rated power, at + 70 °C)
  • Aluminum or gold pads
  • High temperature version (up to 230 °C)
  • Wirebondable
  • Ohmic range 1 k? to 500 k?

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
0.25 W
0.38 mm
0.84 mm
0.84
10, 75
1
303
Surface Mount
Thin Film
15.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$25.57
250+
$24.5619
500+
$24.43785
1000+
$24.3138
2500+
$24.18975