PDP SEO Portlet

RMBS2051R10FS00

Resistor, 51.1 Ohm, ± 1%, 2 W, Axial Leaded, Wirewound, High Stability

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RMBS2051R10FS00
Secondary Manufacturer Part#: RMBS2051R10FS00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High stability and low temperature coefficient are the main features of the precision wirewound resistors type RMB RMBS models just as maintenance parts. Their performances can be compared with those of the best film resistors but they have in addition a greater power rating. RMBS styles meet the more severe requirements of NF C 83-210 (all RMBS styles are approved) and characteristic U of MIL-R-26 E (approximate size of RW 70 and 79 resistors) specifications.

  • 0.75 W to 3 W at 25°C
  • NF C 83-210
  • CECC 40201-005
  • Low temperature coefficient =± 50 ppm/°C
  • Low ohmic values 15 m? available
  • Excellent behavior against humidity
  • Electrical insulation
  • Mechanical strength
  • Accurate sizes
  • Termination = Sn/Ag/Cu or pure matte tin according to the ohmic value

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
-55 °C
2.0000 W
6.4 mm
16.2 mm
RMBS Series
51.1
1
Axial Leaded
Wirewound
High Stability
-20, 0 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210080
Schedule B: 8533210080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$35.4956
50+
$28.38225
100+
$28.2367
250+
$27.26125
500+
$27.12