RMBS052R370FS14
Resistor, 2.37 Ohm, ± 1%, 500 mW, Axial Leaded, Wirewound, High Stability
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RMBS052R370FS14
Secondary Manufacturer Part#: RMBS052R370FS14
- RoHS 10 Compliant
- Tariff Charges
High stability and low temperature coefficient are the main features of the precision wirewound resistors type RMB RMBS models just as maintenance parts. Their performances can be compared with those of the best film resistors but they have in addition a greater power rating. RMBS styles meet the more severe requirements of NF C 83-210 (all RMBS styles are approved) and characteristic U of MIL-R-26 E (approximate size of RW 70 and 79 resistors) specifications.
- 0.75 W to 3 W at 25°C
- NF C 83-210
- CECC 40201-005
- Low temperature coefficient =± 50 ppm/°C
- Low ohmic values 15 m? available
- Excellent behavior against humidity
- Electrical insulation
- Mechanical strength
- Accurate sizes
- Termination = Sn/Ag/Cu or pure matte tin according to the ohmic value
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| -55 °C | ||
| 0.5 W | ||
| 2.5 mm | ||
| 7 mm | ||
| RMBS Series | ||
| 2.37 | ||
| 1 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Stability | ||
| 50.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |