RMB075220R0JS14MG7
Resistor, 220 Ohm, ± 5%, 750 mW, Axial Leaded, Wirewound, High Stability
- RoHS 10 Compliant
- Tariff Charges
High stability and low temperature coefficient are the main features of the precision wirewound resistors type RMB models just as maintenance parts. Their performances can be compared with those of the best film resistors but they have in addition a greater power rating. RMBS styles meet the more severe requirements of NF C 83-210 and characteristic U of MIL-R-26 E (approximate size of RW 70 and 79 resistors) specifications.
- 0.75 W to 3 W at 25 °C
- NF C 83-210
- CECC 40201-005
- Low temperature coefficient = ± 50 ppm/°C
- Low ohmic values 15 m? available
- Excellent behavior against humidity
- Electrical insulation
- Mechanical strength
- Accurate sizes
- Termination = Sn/Ag/Cu or pure matte tin according to the ohmic value
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 0.75 W | ||
| 2.5 mm | ||
| 7 mm | ||
| RMB Series | ||
| 220 | ||
| 5 | ||
| Axial Leaded | ||
| Wirewound | ||
| High Stability | ||
| -20, 0 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |