PDP SEO Portlet

RLR32C1203GRB14

Through Hole Resistor, 120 kohm, RLR Series, 1 W, ± 2%, Axial Leaded, 500 V, Metal Film, ± 100ppm/°C

Manufacturer:Vishay
Avnet Manufacturer Part #: RLR32C1203GRB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
120 kohm
500 VAC
1 W
± 2%
± 100ppm/°C
Axial Leaded
-65 °C
RLR Series
null
Metal Film
14.27 mm
null
4.83 mm
MIL-PRF-39017
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 23.73
100+
$23.73
500+
$21.6117
5000+
$20.5668
10000+
$20.4624
20000+
$20.358
SubTotal:
$2,373.00