PDP SEO Portlet

RLR20C10R0GRB14

Through Hole Resistor, 10 ohm, RLR Series, 500 mW, ± 2%, Axial Leaded, 350 V, Metal Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RLR20C10R0GRB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
500 mW
3.51 mm
9.53 mm
RLR Series
null
MIL-PRF-39017
10 ohm
± 2%
Axial Leaded
Metal Film
null
± 100ppm/°C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 4.56944
100+
$4.56944
500+
$2.32432
5000+
$0.97105
10000+
$0.95844
20000+
$0.94615
SubTotal:
$456.94