PDP SEO Portlet

RLR07C1690FSB14

Through Hole Resistor, 169 ohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V, Metal Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RLR07C1690FSB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
169 ohm
250 VAC
250 mW
± 1%
± 100ppm/°C
Axial Leaded
-65 °C
RLR Series
null
Metal Film
6.35 mm
null
2.29 mm
MIL-PRF-39017
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 3.68
100+
$3.68
500+
$1.248
5000+
$0.9409
10000+
$0.93605
20000+
$0.9312
SubTotal:
$368.00