PDP SEO Portlet

RLR07C1501FSB14

Through Hole Resistor, 1.5 kohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR07C1501FSB14
Secondary Manufacturer Part#: 93B1399
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
0.25 W
2.29 mm
7.62 mm
RLR Series
MIL-PRF-39017
1.5
1
Axial
Metal Film
High Reliability, MIL-PRF-39017
100.0000 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 207 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.51
10+
$3.38
25+
$3.24
50+
$3.11
100+
$2.45
500+
$2.04
1000+
$1.98