PDP SEO Portlet

RLR07C1471FSRE7

Through Hole Resistor, 1.47 kohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V, Metal Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RLR07C1471FSRE7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
250 mW
2.29 mm
6.35 mm
RLR Series
null
MIL-PRF-39017
1.47 kohm
± 1%
Axial Leaded
Through Hole Mount
Metal Film
null
± 100ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 1.32594
1500+
$1.32594
6000+
$1.31268
12000+
$1.30605
24000+
$1.29942
48000+
$1.29279
SubTotal:
$1,988.91