PDP SEO Portlet

RLR07C1213FPRE5

ERL-07 121K 1% T-1 RLR07C1213FP RE5

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR07C1213FPRE5
Secondary Manufacturer Part#: RLR07C1213FPRE5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Mo

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
0.25 W
2.29 mm
7.62 mm
RLR Series
121
1
Axial
100.0000 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7532
5000+
$0.64677
10000+
$0.6435
20000+
$0.64023
40000+
$0.63697