RLR07C1002FRRSL23
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR07C1002FRRSL23
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kohm | ||
| 250 VAC | ||
| 250 mW | ||
| ± 1% | ||
| ± 100ppm/°C | ||
| Axial Leaded | ||
| -65 °C | ||
| RLR Series | ||
| null | ||
| Metal Film | ||
| 6.35 mm | ||
| null | ||
| null | ||
| MIL-PRF-39017 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |