PDP SEO Portlet

RLR07C1001FSB14

Through Hole Resistor, 1 kohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR07C1001FSB14
Secondary Manufacturer Part#: 92B3651
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RLR07C1001FSB14 is a Metal Film Resistor with a vacuum-deposited nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RLR series through hole resistor features specially formulated epoxy compound encapsulation, solder-coated copper termination and weldable as per MIL-STD-1276 type C.

  • Meets requirements of MIL-PRF-39017
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • -40dB Very low noise
  • 500VAC Dielectric strength
  • -65 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
0.25 W
2.29 mm
7.62 mm
RLR Series
MIL-PRF-39017
1
1
Axial
Metal Film
High Reliability, MIL-PRF-39017
100.0000 ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 206 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.66
10+
$1.65
25+
$1.64
50+
$1.35
100+
$0.823
500+
$0.614
1000+
$0.567