PDP SEO Portlet

RLR05C6803GRB14

Through Hole Resistor, 680 kohm, RLR Series, 125 mW, ± 2%, Axial Leaded, 200 V, Metal Film

Manufacturer:Vishay
Avnet Manufacturer Part #: RLR05C6803GRB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value
680 kohm
200 VAC
125 mW
± 2%
± 100ppm/°C
Axial Leaded
-65 °C
RLR Series
null
Metal Film
3.81 mm
null
1.68 mm
MIL-PRF-39017
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 22.3245
100+
$22.3245
500+
$21.98625
1000+
$21.8735
2000+
$21.76075
4000+
$21.648
SubTotal:
$2,232.45