RLR05C1693FSRSL
Through Hole Resistor, 169 kohm, RLR Series, 125 mW, ± 1%, Axial Leaded, 200 V, Metal Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR05C1693FSRSL
Secondary Manufacturer Part#: RLR05C1693FSRSL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 125 mW | ||
| 1.68 mm | ||
| 3.81 mm | ||
| RLR Series | ||
| MIL-PRF-39017 | ||
| 169 kOhm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| ± 100ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |