RLR05C1471FSRE6
Through Hole Resistor, 1.47 kohm, RLR Series, 125 mW, ± 1%, Axial Leaded, 200 V, Metal Film
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR05C1471FSRE6
- RoHS 10 Compliant
- Tariff Charges
- Meets requirements of MIL-PRF-39017
- Failure rate: Verified failure rate (contact factory for current level)
- Epoxy coated construction provides superior moisture protection
- Traceability of materials and processing
- Monthly lot acceptance testing
- Very low noise (-40 dB)
- Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
- Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 125 mW | ||
| 1.68 mm | ||
| 3.81 mm | ||
| RLR Series | ||
| null | ||
| MIL-PRF-39017 | ||
| 1.47 kohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| null | ||
| ± 100ppm/°C | ||
| 200 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |