PDP SEO Portlet

RLR05C1300GSRE819

Res Metal Film 130 Ohm 2% 1/8W ±100ppm/°C 0.001% Conformal AXL Thru-Hole T/R

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR05C1300GSRE819
Secondary Manufacturer Part#: RLR05C1300GSRE819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Monthly lot acceptance testing
  • Very low noise (-40 dB)
  • Extensive stocking program at distributors and factory in ± 1 % and ± 2 % tolerances
  • Vishay Dale has complete capability to develop specific reliability programs designed to customer requirements

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.39
4000+
$1.3761
8000+
$1.36915
16000+
$1.3622
32000+
$1.35525