RLR05C1001FRRE6
ERL-05 1K 1% T-1 RLR05C1001FR RE6
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR05C1001FRRE6
Secondary Manufacturer Part#: RLR05C1001FRRE6
- RoHS 10 Compliant
- Tariff Charges
- Meets requirements of MIL-PRF-39017
- Failure rate: Verified failure rate (contact factory for current level)
- Epoxy coated construction provides superior moisture protection
- Traceability of materials and processing
- Mo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 0.125 W | ||
| 1.68 mm | ||
| 4.75 mm | ||
| RLR Series | ||
| MIL-PRF-39017 | ||
| 1 | ||
| 1 | ||
| Axial | ||
| Metal Film | ||
| 100.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |