PDP SEO Portlet

RLP02200R0JS00

Resistor, 200 Ohm, ± 5%, 2 W, Axial Leaded, Wirewound, Precision

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLP02200R0JS00
Secondary Manufacturer Part#: RLP02200R0JS00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

In wirewound precision resistors, the RLP series holds a leading position in professional applications whenever an excellent stability of the ohmic value and a correspondingly low temperature coefficient are required at the same time. The RLP model resistors comply with the most stringent requirements of the CECC 40-201-006 specification. The series consists of 5 models covering the power range from 1 W to 10 W.

Non-inductive versions can be supplied on request by specifying RLP-NI. For higher power dissipations, the use of RH series resistors is recommended.

  • 1 W to 10 W at 25 °C
  • Approved according to CECC 40-201-006
  • According to MIL-R-26/5C and MIL-R-26/6C
  • Excellent stability < ± 0.3 % after 1000 h
  • High power up to 10 W at 25 °C
  • Low ohmic values 10 mO available
  • Low temperature coefficient = ± 50 ppm/°C
  • Electrical insulation
  • Climatic protection
  • Termination = Pure matte tin or Sn/Ag/Cu according to the ohmic value

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
2.0000 W
4 mm
10.2 mm
RLP Series
200
5
Axial Leaded
Wirewound
Precision
25.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$10.9319
30+
$10.87612
100+
$10.82035
250+
$10.76458
500+
$10.7088