PDP SEO Portlet

RLP021R000FS00

RLP 2 1U 1% BA100NA e3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLP021R000FS00
Secondary Manufacturer Part#: RLP021R000FS00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

In wirewound precision resistors, the RLP series holds a leading position in professional applications whenever an excellent stability of the ohmic value and a correspondingly low temperature coefficient are required at the same time. The RLP model res

  • 1 W to 10 W at 25 °C
  • Approved according to CECC 40-201-006
  • According to MIL-R-26/5C and MIL-R-26/6C
  • Excellent stability < ± 0.3 % after 1000 h
  • High power up to 10 W at 25 °C
  • Low ohmic values 10 mO available<

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
275 °C
-55 °C
2.0000 W
4 mm
10.2 mm
RLP Series
1
1
Axial Leaded
Wirewound
Precision
50.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$11.69924
30+
$7.4568
100+
$7.41856
250+
$6.72026
500+
$6.68544