PDP SEO Portlet

RL07S150GRSL

CMF-07 15 2% T-00 RL07S150G RSL

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RL07S150GRSL
Secondary Manufacturer Part#: RL07S150GRSL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low noise (- 40 dB)
  • Very low voltage coefficient (5 ppm/V)
  • Controlled temperature coefficient
  • Flame retardant epoxy coating
  • Commercial alternatives to military styles are available with higher power ratings.

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
175 °C
-65 °C
0.25 W
2.29 mm
7.06 mm
15 Ohm
2
200.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$7.37333
1000+
$0.42632
5000+
$0.16104
10000+
$0.15925
20000+
$0.15844