RH50NR5100JS03
Resistor, 510 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RH50NR5100JS03
Secondary Manufacturer Part#: RH50NR5100JS03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 200 °C | ||
| -55 °C | ||
| 50 W | ||
| 15 mm | ||
| 70.2 mm | ||
| RH Series | ||
| 29.4 mm | ||
| 510 mOhm | ||
| 5 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 15.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |