RH25NR1000KS03
Resistor, 100 Milliohm, ± 10%, 25 W, Wirewound, Power, Solder Lug
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RH25NR1000KS03
Secondary Manufacturer Part#: RH25NR1000KS03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 200 °C | ||
| -55 °C | ||
| 25 W | ||
| 15 mm | ||
| 49 mm | ||
| RH Series | ||
| 27.5 mm | ||
| 100 mOhm | ||
| 10 | ||
| Flange Mount | ||
| Wirewound | ||
| Axial | ||
| 15.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |