RH0521R50JS03
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Panel / Chassis Mount Resistors
Avnet Manufacturer Part #: RH0521R50JS03
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21.5 ohm | ||
| null | ||
| 10 W | ||
| 5 | ||
| ± 25ppm/°C | ||
| -55 °C | ||
| Axial Leaded | ||
| Flange Mount | ||
| null | ||
| null | ||
| Wirewound | ||
| 16.3 mm | ||
| 16.4 mm | ||
| 8.9 mm | ||
| null | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |