RH050120R0JE02
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Panel/Chassis Mount Resistors
Avnet Manufacturer Part #: RH050120R0JE02
Secondary Manufacturer Part#: RH050120R0JE02
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 50 W | ||
| 15.49 mm | ||
| 70.64 mm | ||
| RH Series | ||
| 28.96 mm | ||
| MIL-PRF-18546 | ||
| 120 Ohm | ||
| ± 5% | ||
| Chassis Mount | ||
| Wirewound | ||
| Solder Lug | ||
| Power | ||
| ± 20ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |