RH02556R00JE02
Resistor, 56 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 25 W | ||
| 13.87 mm | ||
| 49.23 mm | ||
| RH Series | ||
| 27.43 mm | ||
| MIL-PRF-18546 | ||
| 56 Ohm | ||
| ± 5% | ||
| Chassis Mount | ||
| Wirewound | ||
| Solder Lug | ||
| Power | ||
| ± 20ppm/°C ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533290000 |
| Schedule B: | 8533290000 |